AS12J1001ET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 80 143
Unit Price: 5,25000 Kč
Datasheet
1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS12J1001ET

DigiKey Part Number
AS12J1001ET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS12J1001ET
Description
RES SMD 1K OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AS12J1001ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K00FKEAHPVishay Dale80 143541-1.00KUCT-ND5,25000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,81649 Kč16 329,80 Kč
Unit Price without VAT:0,81649 Kč
Unit Price with VAT:0,98795 Kč