
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | 0°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 6.102" L x 1.437" W (155.00mm x 36.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 410,02000 Kč | 1 410,02 Kč |
| 10 | 1 036,92300 Kč | 10 369,23 Kč |
| 25 | 936,18320 Kč | 23 404,58 Kč |
| 50 | 873,18500 Kč | 43 659,25 Kč |
| 100 | 819,68210 Kč | 81 968,21 Kč |
| 250 | 761,13552 Kč | 190 283,88 Kč |
| Unit Price without VAT: | 1 410,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 706,12420 Kč |


