8 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARG160C 8R J

DigiKey Part Number
ARG160C8RJ-ND
Manufacturer
Manufacturer Product Number
ARG160C 8R J
Description
RES CHAS MNT 8 OHM 5% 200W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
8 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
8 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
0°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
4.134" L x 1.437" W (105.00mm x 36.50mm)
Height - Seated (Max)
1.102" (28.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 303,56000 Kč1 303,56 Kč
12935,74083 Kč11 228,89 Kč
27855,24074 Kč23 091,50 Kč
51802,02471 Kč40 903,26 Kč
102752,42833 Kč76 747,69 Kč
252698,78429 Kč176 093,64 Kč
Unit Price without VAT:1 303,56000 Kč
Unit Price with VAT:1 577,30760 Kč