100 mOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP101 R1 J

DigiKey Part Number
AP101R1J-ND
Manufacturer
Manufacturer Product Number
AP101 R1 J
Description
RES 0.1 OHM 5% 100W TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
-
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max)
0.825" (20.96mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1234,08000 Kč234,08 Kč
10172,52600 Kč1 725,26 Kč
35144,66771 Kč5 063,37 Kč
70140,18400 Kč9 812,88 Kč
105137,99581 Kč14 489,56 Kč
280135,39961 Kč37 911,89 Kč
525131,68640 Kč69 135,36 Kč
1 015129,92226 Kč131 871,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,08000 Kč
Unit Price with VAT:283,23680 Kč