
AP101 2R F | |
|---|---|
DigiKey Part Number | 273-AP1012RF-ND |
Manufacturer | |
Manufacturer Product Number | AP101 2R F |
Description | RES 2 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,44000 Kč | 237,44 Kč |
| 10 | 188,77600 Kč | 1 887,76 Kč |
| 35 | 168,35200 Kč | 5 892,32 Kč |
| 70 | 160,24457 Kč | 11 217,12 Kč |
| 105 | 152,86105 Kč | 16 050,41 Kč |
| 280 | 147,95743 Kč | 41 428,08 Kč |
| 525 | 143,74063 Kč | 75 463,83 Kč |
| 1 015 | 143,06804 Kč | 145 214,06 Kč |
| Unit Price without VAT: | 237,44000 Kč |
|---|---|
| Unit Price with VAT: | 287,30240 Kč |

