
AP101 15R J | |
|---|---|
DigiKey Part Number | AP10115RJ-ND |
Manufacturer | |
Manufacturer Product Number | AP101 15R J |
Description | RES 15 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,66000 Kč | 193,66 Kč |
| 10 | 155,89600 Kč | 1 558,96 Kč |
| 35 | 144,66771 Kč | 5 063,37 Kč |
| 70 | 140,18400 Kč | 9 812,88 Kč |
| 105 | 137,99581 Kč | 14 489,56 Kč |
| 280 | 133,76371 Kč | 37 453,84 Kč |
| 525 | 131,68640 Kč | 69 135,36 Kč |
| 1 015 | 127,10446 Kč | 129 011,03 Kč |
| Unit Price without VAT: | 193,66000 Kč |
|---|---|
| Unit Price with VAT: | 234,32860 Kč |

