850F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850FR15E

DigiKey Part Number
850FR15E-ND
Manufacturer
Manufacturer Product Number
850FR15E
Description
RES CHAS MNT 0.15 OHM 1% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
850FR15E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
150 mOhms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.938" L x 1.156" W (49.23mm x 29.36mm)
Height - Seated (Max)
0.620" (15.75mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200197,15140 Kč39 430,28 Kč
Unit Price without VAT:197,15140 Kč
Unit Price with VAT:238,55319 Kč