
825FR10E | |
|---|---|
DigiKey Part Number | 825FR10E-ND |
Manufacturer | |
Manufacturer Product Number | 825FR10E |
Description | RES CHAS MNT 0.1 OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825FR10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.094" W (26.98mm x 27.79mm) | |
Height - Seated (Max) | 0.556" (14.12mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,83000 Kč | 286,83 Kč |
| 10 | 207,38300 Kč | 2 073,83 Kč |
| 30 | 196,48933 Kč | 5 894,68 Kč |
| 50 | 184,67040 Kč | 9 233,52 Kč |
| 100 | 140,93790 Kč | 14 093,79 Kč |
| 250 | 139,13024 Kč | 34 782,56 Kč |
| 500 | 137,79170 Kč | 68 895,85 Kč |
| 1 000 | 134,96944 Kč | 134 969,44 Kč |
| Unit Price without VAT: | 286,83000 Kč |
|---|---|
| Unit Price with VAT: | 347,06430 Kč |

