3 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

825F3R0E

DigiKey Part Number
825F3R0E-ND
Manufacturer
Manufacturer Product Number
825F3R0E
Description
RES CHAS MNT 3 OHM 1% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
825F3R0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
3 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.094" W (26.98mm x 27.79mm)
Height - Seated (Max)
0.556" (14.12mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1283,05000 Kč283,05 Kč
10132,77000 Kč1 327,70 Kč
30114,17300 Kč3 425,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:283,05000 Kč
Unit Price with VAT:342,49050 Kč