10 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 25W Wirewound Chassis Mount Resistor
825F10RE
825F10RE

825F10RE

DigiKey Part Number
825F10RE-ND
Manufacturer
Manufacturer Product Number
825F10RE
Description
RES CHAS MNT 10 OHM 1% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
825F10RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.062" L x 1.094" W (26.98mm x 27.79mm)
Resistance
10 Ohms
Height - Seated (Max)
0.556" (14.12mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HS25 10R FOhmite1 142HS2510RF-ND119,71000 KčDirect
In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1277,17000 Kč277,17 Kč
10193,35100 Kč1 933,51 Kč
30166,73967 Kč5 002,19 Kč
50156,52060 Kč7 826,03 Kč
100144,47440 Kč14 447,44 Kč
250131,28620 Kč32 821,55 Kč
500123,03952 Kč61 519,76 Kč
1 000116,03667 Kč116 036,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:277,17000 Kč
Unit Price with VAT:335,37570 Kč