
825F10KE | |
|---|---|
DigiKey Part Number | 825F10KE-ND |
Manufacturer | |
Manufacturer Product Number | 825F10KE |
Description | RES CHAS MNT 10K OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F10KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.094" W (26.98mm x 27.79mm) | |
Height - Seated (Max) | 0.556" (14.12mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 10 | 181,82200 Kč | 1 818,22 Kč |
| 30 | 162,53867 Kč | 4 876,16 Kč |
| 50 | 161,47460 Kč | 8 073,73 Kč |
| 100 | 160,20630 Kč | 16 020,63 Kč |
| 250 | 158,79948 Kč | 39 699,87 Kč |
| 500 | 147,32700 Kč | 73 663,50 Kč |
| 1 000 | 142,26145 Kč | 142 261,45 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |

