100 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 25W Wirewound Chassis Mount Resistor
825F100E
825F100E

825F100E

DigiKey Part Number
825F100E-ND
Manufacturer
Manufacturer Product Number
825F100E
Description
RES CHAS MNT 100 OHM 1% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
825F100E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.062" L x 1.094" W (26.98mm x 27.79mm)
Resistance
100 Ohms
Height - Seated (Max)
0.556" (14.12mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1285,15000 Kč285,15 Kč
10199,10300 Kč1 991,03 Kč
30171,76367 Kč5 152,91 Kč
50161,26460 Kč8 063,23 Kč
100148,88840 Kč14 888,84 Kč
250135,33884 Kč33 834,71 Kč
500126,86614 Kč63 433,07 Kč
1 000119,67159 Kč119 671,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,15000 Kč
Unit Price with VAT:345,03150 Kč