10 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 10W Wirewound Chassis Mount Resistor
810F10RE
810F10RE

810F10RE

DigiKey Part Number
810F10RE-ND
Manufacturer
Manufacturer Product Number
810F10RE
Description
RES CHAS MNT 10 OHM 1% 10W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
810F10RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.750" L x 0.812" W (19.05mm x 20.63mm)
Resistance
10 Ohms
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
10W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH01010R00FE02Vishay Dale96RHRB-10-ND205,36000 KčDirect
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1243,16000 Kč243,16 Kč
10168,88700 Kč1 688,87 Kč
25148,81720 Kč3 720,43 Kč
50136,26020 Kč6 813,01 Kč
200116,52210 Kč23 304,42 Kč
400108,82160 Kč43 528,64 Kč
600104,86647 Kč62 919,88 Kč
1 000100,39291 Kč100 392,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:243,16000 Kč
Unit Price with VAT:294,22360 Kč