



805F500E | |
|---|---|
DigiKey Part Number | 805F500E-ND |
Manufacturer | |
Manufacturer Product Number | 805F500E |
Description | RES CHAS MNT 500 OHM 1% 5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 805F500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 500 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,56000 Kč | 251,56 Kč |
| 10 | 174,91300 Kč | 1 749,13 Kč |
| 25 | 154,19240 Kč | 3 854,81 Kč |
| 50 | 141,23260 Kč | 7 061,63 Kč |
| 200 | 120,20515 Kč | 24 041,03 Kč |
| 400 | 112,91518 Kč | 45 166,07 Kč |
| 600 | 109,25365 Kč | 65 552,19 Kč |
| 1 000 | 104,21769 Kč | 104 217,69 Kč |
| Unit Price without VAT: | 251,56000 Kč |
|---|---|
| Unit Price with VAT: | 304,38760 Kč |


