Smooth Knob 0.250" (6.35mm) Shaft with Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5116AE

DigiKey Part Number
5116AE-ND
Manufacturer
Manufacturer Product Number
5116AE
Description
KNOB SMOOTH W/SKIRT 0.250" ALUM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Smooth
Manufacturer
Ohmite
Shaft Size
0.250" (6.35mm)
Packaging
Bulk
Diameter
1.500" (38.10mm)
Part Status
Active
Material
Plastic
Style
Cylindrical with Pointer, Skirt
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 017,14000 Kč1 017,14 Kč
5893,88400 Kč4 469,42 Kč
10849,85200 Kč8 498,52 Kč
25798,66320 Kč19 966,58 Kč
50764,58760 Kč38 229,38 Kč
100734,03970 Kč73 403,97 Kč
250698,43464 Kč174 608,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 017,14000 Kč
Unit Price with VAT:1 230,73940 Kč