
45F3R0E | |
|---|---|
DigiKey Part Number | 45F3R0E-ND |
Manufacturer | |
Manufacturer Product Number | 45F3R0E |
Description | RES 3 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F3R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 56,38000 Kč | 563,80 Kč |
| 25 | 48,98400 Kč | 1 224,60 Kč |
| 50 | 44,35200 Kč | 2 217,60 Kč |
| 100 | 40,41490 Kč | 4 041,49 Kč |
| 250 | 36,10312 Kč | 9 025,78 Kč |
| 500 | 33,40614 Kč | 16 703,07 Kč |
| 1 000 | 31,11484 Kč | 31 114,84 Kč |
| 5 000 | 27,03954 Kč | 135 197,70 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |

