
43F5R0E | |
|---|---|
DigiKey Part Number | 43F5R0E-ND |
Manufacturer | |
Manufacturer Product Number | 43F5R0E |
Description | RES 5 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F5R0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 39,79100 Kč | 397,91 Kč |
| 25 | 34,42840 Kč | 860,71 Kč |
| 50 | 31,06440 Kč | 1 553,22 Kč |
| 100 | 28,20870 Kč | 2 820,87 Kč |
| 250 | 25,07748 Kč | 6 269,37 Kč |
| 500 | 23,11838 Kč | 11 559,19 Kč |
| 1 000 | 21,45450 Kč | 21 454,50 Kč |
| 5 000 | 18,49395 Kč | 92 469,75 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

