
23J1K0E | |
|---|---|
DigiKey Part Number | 23J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | 23J1K0E |
Description | RES 1K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J1K0E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 51,59200 Kč | 515,92 Kč |
| 25 | 44,77600 Kč | 1 119,40 Kč |
| 50 | 40,50940 Kč | 2 025,47 Kč |
| 100 | 36,87880 Kč | 3 687,88 Kč |
| 250 | 32,90472 Kč | 8 226,18 Kč |
| 500 | 30,41812 Kč | 15 209,06 Kč |
| 1 000 | 28,30551 Kč | 28 305,51 Kč |
| 5 000 | 24,54809 Kč | 122 740,45 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |

