
14AFR010E | |
|---|---|
DigiKey Part Number | 14AFR010E-ND |
Manufacturer | |
Manufacturer Product Number | 14AFR010E |
Description | RES 0.01 OHM 1% 4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 4W Through Hole Resistor Axial Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 14AFR010E Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Dia x 0.709" L (6.40mm x 18.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| 10 | 47,38400 Kč | 473,84 Kč |
| 25 | 41,09360 Kč | 1 027,34 Kč |
| 50 | 37,14360 Kč | 1 857,18 Kč |
| 100 | 33,79010 Kč | 3 379,01 Kč |
| 250 | 30,11536 Kč | 7 528,84 Kč |
| 500 | 27,81664 Kč | 13 908,32 Kč |
| 1 000 | 25,86374 Kč | 25 863,74 Kč |
| 5 000 | 22,38971 Kč | 111 948,55 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |

