
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 28.70mm | |
Panel Cutout Dimensions | Circular - 9.53mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 857,83000 Kč | 2 857,83 Kč |
| 5 | 2 451,60000 Kč | 12 258,00 Kč |
| 10 | 2 293,90600 Kč | 22 939,06 Kč |
| 25 | 2 099,79160 Kč | 52 494,79 Kč |
| 50 | 1 962,93920 Kč | 98 146,96 Kč |
| 100 | 1 871,44680 Kč | 187 144,68 Kč |
| Unit Price without VAT: | 2 857,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 457,97430 Kč |


