111-10E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-4E

DigiKey Part Number
111-4E-ND
Manufacturer
Manufacturer Product Number
111-4E
Description
SWITCH ROTARY 4POS 15A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 15A (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
20 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
28.70mm
Panel Cutout Dimensions
Circular - 9.53mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 426,64000 Kč2 426,64 Kč
52 081,88800 Kč10 409,44 Kč
101 948,11400 Kč19 481,14 Kč
251 783,44880 Kč44 586,22 Kč
501 667,38740 Kč83 369,37 Kč
1001 613,74560 Kč161 374,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 426,64000 Kč
Unit Price with VAT:2 936,23440 Kč