1 MOhms ±10% 7W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104BA105KDS

DigiKey Part Number
104BA105KDS-ND
Manufacturer
Manufacturer Product Number
104BA105KDS
Description
RES 1M OHM 10% 7W AXIAL
Customer Reference
Detailed Description
1 MOhms ±10% 7W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 230°C
Packaging
Box
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.311" Dia x 4.126" L (7.90mm x 104.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1659,87000 Kč659,87 Kč
Unit Price without VAT:659,87000 Kč
Unit Price with VAT:798,44270 Kč