
S42MC9-T05LPQ9-748S | |
|---|---|
DigiKey Part Number | 1907-S42MC9-T05LPQ9-748S-ND |
Manufacturer | |
Manufacturer Product Number | S42MC9-T05LPQ9-748S |
Description | ODU MEDI-SNAP STRAIGHT PLUG FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | C | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Orange | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | - | |
Cable Opening | 0.213" ~ 0.291" (5.40mm ~ 7.40mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,67000 Kč | 1 217,67 Kč |
| 10 | 1 035,03300 Kč | 10 350,33 Kč |
| 25 | 970,25880 Kč | 24 256,47 Kč |
| 50 | 923,99180 Kč | 46 199,59 Kč |
| 100 | 879,93590 Kč | 87 993,59 Kč |
| Unit Price without VAT: | 1 217,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 473,38070 Kč |

