5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Solder Cup
ODU MEDI-SNAP Plastic Circular Connector

S42MC7-T05MPQL-927S

DigiKey Part Number
1907-S42MC7-T05MPQL-927S-ND
Manufacturer
Manufacturer Product Number
S42MC7-T05MPQL-927S
Description
ODU MEDI-SNAP STRAIGHT PLUG FOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polysulfone (PSU)
Mfr
Contact Finish - Mating
Gold
Series
Color
Gray
Packaging
Box
Ingress Protection
IP64 - Dust Tight, Water Resistant
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Strain Relief
Number of Positions
5
Shielding
Shell Size - Insert
2
Current Rating (Amps)
16A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.291" ~ 0.362" (7.40mm ~ 9.20mm)
Termination
Solder Cup
Operating Temperature
-50°C ~ 120°C
Fastening Type
Push-Pull
Backshell Material, Plating
Polysulfone (PSU)
Orientation
C
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 245,18000 Kč1 245,18 Kč
101 058,42500 Kč10 584,25 Kč
25992,19760 Kč24 804,94 Kč
50944,88900 Kč47 244,45 Kč
100899,83780 Kč89 983,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 245,18000 Kč
Unit Price with VAT:1 506,66780 Kč