


S42MC7-P19MFG0-927S | |
|---|---|
DigiKey Part Number | 1907-S42MC7-P19MFG0-927S-ND |
Manufacturer | |
Manufacturer Product Number | S42MC7-P19MFG0-927S |
Description | ODU MEDI-SNAP STRAIGHT PLUG FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S42MC7-P19MFG0-927S Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Box | Ingress Protection IP64 - Dust Tight, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 19 | Shielding |
Shell Size - Insert 2 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.291" ~ 0.362" (7.40mm ~ 9.20mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 120°C |
Fastening Type Push-Pull | Backshell Material, Plating Polysulfone (PSU) |
Orientation C | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 406,03000 Kč | 1 406,03 Kč |
| 10 | 1 195,08000 Kč | 11 950,80 Kč |
| 25 | 1 120,29360 Kč | 28 007,34 Kč |
| 50 | 1 066,87480 Kč | 53 343,74 Kč |
| 100 | 1 016,01970 Kč | 101 601,97 Kč |
| Unit Price without VAT: | 1 406,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 701,29630 Kč |

