

S21LAC-P08MFG0-720S | |
|---|---|
DigiKey Part Number | S21LAC-P08MFG0-720S-ND |
Manufacturer | |
Manufacturer Product Number | S21LAC-P08MFG0-720S |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21LAC-P08MFG0-720S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Cable Opening 0.236" ~ 0.283" (6.00mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 220,82000 Kč | 1 220,82 Kč |
| 10 | 1 037,67900 Kč | 10 376,79 Kč |
| 25 | 972,72800 Kč | 24 318,20 Kč |
| 50 | 926,33940 Kč | 46 316,97 Kč |
| 100 | 882,17640 Kč | 88 217,64 Kč |
| 250 | 827,02976 Kč | 206 757,44 Kč |
| Unit Price without VAT: | 1 220,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 477,19220 Kč |

