S2CLFC-P03MCC0-3000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S20L0C-P04PFG0-420S

DigiKey Part Number
1907-S20L0C-P04PFG0-420S-ND
Manufacturer
Manufacturer Product Number
S20L0C-P04PFG0-420S
Description
ODU MINI-SNAP PLUG,SZ.0,SER.L,4P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
300V
Cable Opening
0.118" ~ 0.165" (3.00mm ~ 4.20mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1833,16000 Kč833,16 Kč
10708,12200 Kč7 081,22 Kč
25663,79080 Kč16 594,77 Kč
50632,12720 Kč31 606,36 Kč
100601,98370 Kč60 198,37 Kč
250564,34544 Kč141 086,36 Kč
Manufacturers Standard Package
Unit Price without VAT:833,16000 Kč
Unit Price with VAT:1 008,12360 Kč