

S20L0C-P02MJG0-420S | |
|---|---|
DigiKey Part Number | S20L0C-P02MJG0-420S-ND |
Manufacturer | |
Manufacturer Product Number | S20L0C-P02MJG0-420S |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S20L0C-P02MJG0-420S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 7.5A |
Shell Size - Insert 0 | Cable Opening 0.118" ~ 0.165" (3.00mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,70000 Kč | 801,70 Kč |
| 10 | 681,42700 Kč | 6 814,27 Kč |
| 25 | 638,76760 Kč | 15 969,19 Kč |
| 50 | 608,29520 Kč | 30 414,76 Kč |
| 100 | 579,28650 Kč | 57 928,65 Kč |
| 250 | 543,06456 Kč | 135 766,14 Kč |
| Unit Price without VAT: | 801,70000 Kč |
|---|---|
| Unit Price with VAT: | 970,05700 Kč |

