
S20L0C-MD2MFG9-520S | |
|---|---|
DigiKey Part Number | 1907-S20L0C-MD2MFG9-520S-ND |
Manufacturer | |
Manufacturer Product Number | S20L0C-MD2MFG9-520S |
Description | PLUG STY S2 SER L SZ 0 2 POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S20L0C-MD2MFG9-520S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 006,64000 Kč | 1 006,64 Kč |
| 10 | 855,60600 Kč | 8 556,06 Kč |
| 25 | 802,05640 Kč | 20 051,41 Kč |
| 50 | 763,80220 Kč | 38 190,11 Kč |
| 100 | 727,38540 Kč | 72 738,54 Kč |
| 250 | 681,91004 Kč | 170 477,51 Kč |
| Unit Price without VAT: | 1 006,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 218,03440 Kč |

