S20K0C-P04MFG0-500S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S20K0C-P04MFG0-500S
ODU MINI-SNAP® Series K

S20K0C-P02MJG0-400S

DigiKey Part Number
S20K0C-P02MJG0-400S-ND
Manufacturer
Manufacturer Product Number
S20K0C-P02MJG0-400S
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S20K0C-P02MJG0-400S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.138" ~ 0.157" (3.50mm ~ 4.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1987,66000 Kč987,66 Kč
10839,50100 Kč8 395,01 Kč
25786,95800 Kč19 673,95 Kč
50749,42800 Kč37 471,40 Kč
100713,69570 Kč71 369,57 Kč
250670,47336 Kč167 618,34 Kč
Manufacturers Standard Package
Unit Price without VAT:987,66000 Kč
Unit Price with VAT:1 195,06860 Kč