



S20F1C-P09MCC0-400S | |
|---|---|
DigiKey Part Number | 1907-1525-ND |
Manufacturer | |
Manufacturer Product Number | S20F1C-P09MCC0-400S |
Description | CONN PLUG MALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 1 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.138" ~ 0.157" (3.50mm ~ 4.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 123,60000 Kč | 1 123,60 Kč |
| 10 | 955,09400 Kč | 9 550,94 Kč |
| 25 | 895,32960 Kč | 22 383,24 Kč |
| 50 | 852,62380 Kč | 42 631,19 Kč |
| 100 | 811,97170 Kč | 81 197,17 Kč |
| 250 | 761,21276 Kč | 190 303,19 Kč |
| Unit Price without VAT: | 1 123,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 359,55600 Kč |








