4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder Cup
S1CL0
Mini-Snap® L and K Series

S1CL0C-P04MCC0-2500

DigiKey Part Number
1907-1514-ND
Manufacturer
Manufacturer Product Number
S1CL0C-P04MCC0-2500
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S1CL0C-P04MCC0-2500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
00
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
0.079" ~ 0.098" (2.00mm ~ 2.50mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1812,62000 Kč812,62 Kč
10690,77100 Kč6 907,71 Kč
25647,52800 Kč16 188,20 Kč
50616,63560 Kč30 831,78 Kč
100587,22800 Kč58 722,80 Kč
250550,51044 Kč137 627,61 Kč
Manufacturers Standard Package
Unit Price without VAT:812,62000 Kč
Unit Price with VAT:983,27020 Kč