


S12MC7-P19MFG0-9270 | |
|---|---|
DigiKey Part Number | 1907-S12MC7-P19MFG0-9270-ND |
Manufacturer | |
Manufacturer Product Number | S12MC7-P19MFG0-9270 |
Description | ODU MEDI-SNAP STRAIGHT PLUG, SIZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S12MC7-P19MFG0-9270 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 7.5A |
Shell Size - Insert 2 | Cable Opening 0.291" ~ 0.362" (7.40mm ~ 9.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation C | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Medical, Testing Equipment & Measurement |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 253,79000 Kč | 1 253,79 Kč |
| 10 | 1 065,64900 Kč | 10 656,49 Kč |
| 25 | 998,96720 Kč | 24 974,18 Kč |
| 50 | 951,32700 Kč | 47 566,35 Kč |
| 100 | 905,96920 Kč | 90 596,92 Kč |
| Unit Price without VAT: | 1 253,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 517,08590 Kč |

