


S12MC7-P16MFG0-9270 | |
|---|---|
DigiKey Part Number | 1907-S12MC7-P16MFG0-9270-ND |
Manufacturer | |
Manufacturer Product Number | S12MC7-P16MFG0-9270 |
Description | ODU MEDI-SNAP PLUG, STY 1, SZ 2, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S12MC7-P16MFG0-9270 Models |
Category | Color Gray |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 16 | Voltage Rating 25V |
Shell Size - Insert 2 | Cable Opening 0.291" ~ 0.362" (7.40mm ~ 9.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Contact Material Brass |
Orientation C | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Medical, Testing Equipment & Measurement |
Shell Material Polysulfone (PSU) | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,15000 Kč | 1 114,15 Kč |
| Unit Price without VAT: | 1 114,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 348,12150 Kč |

