Similar
Similar
Similar
Similar


S11M07-P10MCC0-3940 | |
|---|---|
DigiKey Part Number | S11M07-P10MCC0-3940-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P10MCC0-3940 |
Description | CONN PLUG MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11M07-P10MCC0-3940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, Yellow | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2.75A | |
Voltage Rating | - | |
Cable Opening | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,67000 Kč | 590,67 Kč |
| 10 | 501,93600 Kč | 5 019,36 Kč |
| 25 | 470,50640 Kč | 11 762,66 Kč |
| 50 | 448,05960 Kč | 22 402,98 Kč |
| 100 | 426,68780 Kč | 42 668,78 Kč |
| 250 | 400,00268 Kč | 100 000,67 Kč |
| 500 | 380,93900 Kč | 190 469,50 Kč |
| Unit Price without VAT: | 590,67000 Kč |
|---|---|
| Unit Price with VAT: | 714,71070 Kč |





