S11ME7-P14MCC0-6570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S11ME7-P14MCC0-6570

S11M07-P02MPH0-5270

DigiKey Part Number
S11M07-P02MPH0-5270-ND
Manufacturer
Manufacturer Product Number
S11M07-P02MPH0-5270
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11M07-P02MPH0-5270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
14A
Voltage Rating
-
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,02000 Kč297,02 Kč
10252,49500 Kč2 524,95 Kč
25236,67760 Kč5 916,94 Kč
50225,37820 Kč11 268,91 Kč
100214,62160 Kč21 462,16 Kč
250201,19504 Kč50 298,76 Kč
500191,60258 Kč95 801,29 Kč
1 000182,46982 Kč182 469,82 Kč
Manufacturers Standard Package
Unit Price without VAT:297,02000 Kč
Unit Price with VAT:359,39420 Kč