



S11L0C-P03MPH0-5200 | |
|---|---|
DigiKey Part Number | 1907-1476-ND |
Manufacturer | |
Manufacturer Product Number | S11L0C-P03MPH0-5200 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11L0C-P03MPH0-5200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 12A | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 016,72000 Kč | 1 016,72 Kč |
| 10 | 864,19400 Kč | 8 641,94 Kč |
| 25 | 810,11120 Kč | 20 252,78 Kč |
| 50 | 771,47080 Kč | 38 573,54 Kč |
| 100 | 734,68640 Kč | 73 468,64 Kč |
| 250 | 688,75372 Kč | 172 188,43 Kč |
| Unit Price without VAT: | 1 016,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 230,23120 Kč |








