


S11K0C-P16MCC0-7000 | |
|---|---|
DigiKey Part Number | S11K0C-P16MCC0-7000-ND |
Manufacturer | |
Manufacturer Product Number | S11K0C-P16MCC0-7000 |
Description | CONN PLUG MALE 16P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11K0C-P16MCC0-7000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.256" ~ 0.276" (6.50mm ~ 7.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 621,05000 Kč | 1 621,05 Kč |
| 10 | 1 377,88900 Kč | 13 778,89 Kč |
| 25 | 1 291,66240 Kč | 32 291,56 Kč |
| 50 | 1 230,07960 Kč | 61 503,98 Kč |
| 100 | 1 171,44690 Kč | 117 144,69 Kč |
| Unit Price without VAT: | 1 621,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 961,47050 Kč |

