
S10YCR-P10XCD0-0000 | |
|---|---|
DigiKey Part Number | 1907-S10YCR-P10XCD0-0000-ND |
Manufacturer | |
Manufacturer Product Number | S10YCR-P10XCD0-0000 |
Description | ODU AMC PLUG, STY 1, SZ 0, 10P, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Silver |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 10 | Voltage Rating 200V |
Shell Size - Insert 0 | Cable Opening 0.217" (5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation C | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum | Applications Industrial, Medical, Military |
Shell Finish Ruthenium over Electroless Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 764,19000 Kč | 2 764,19 Kč |
| 10 | 2 349,68500 Kč | 23 496,85 Kč |
| 25 | 2 202,71600 Kč | 55 067,90 Kč |
| 50 | 2 097,72960 Kč | 104 886,48 Kč |
| 100 | 2 021,77600 Kč | 202 177,60 Kč |
| Unit Price without VAT: | 2 764,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 344,66990 Kč |



