



S10L0C-P10MCC9-4200 | |
|---|---|
DigiKey Part Number | 1907-1448-ND |
Manufacturer | |
Manufacturer Product Number | S10L0C-P10MCC9-4200 |
Description | CONN PLUG MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S10L0C-P10MCC9-4200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.118" ~ 0.165" (3.00mm ~ 4.20mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,11000 Kč | 1 130,11 Kč |
| 10 | 960,55400 Kč | 9 605,54 Kč |
| 25 | 900,44480 Kč | 22 511,12 Kč |
| 50 | 857,49960 Kč | 42 874,98 Kč |
| 100 | 816,62060 Kč | 81 662,06 Kč |
| 250 | 765,57028 Kč | 191 392,57 Kč |
| Unit Price without VAT: | 1 130,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 367,43310 Kč |






