



S10L0C-P07MCC0-4200 | |
|---|---|
DigiKey Part Number | 1907-1446-ND |
Manufacturer | |
Manufacturer Product Number | S10L0C-P07MCC0-4200 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S10L0C-P07MCC0-4200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.118" ~ 0.165" (3.00mm ~ 4.20mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,59000 Kč | 1 005,59 Kč |
| 10 | 854,68200 Kč | 8 546,82 Kč |
| 25 | 801,19960 Kč | 20 029,99 Kč |
| 50 | 762,98340 Kč | 38 149,17 Kč |
| 100 | 726,60010 Kč | 72 660,01 Kč |
| 250 | 681,17764 Kč | 170 294,41 Kč |
| Unit Price without VAT: | 1 005,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 216,76390 Kč |








