



S10L0C-P05MFG0-5200 | |
|---|---|
DigiKey Part Number | 1907-1445-ND |
Manufacturer | |
Manufacturer Product Number | S10L0C-P05MFG0-5200 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S10L0C-P05MFG0-5200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,39000 Kč | 921,39 Kč |
| 10 | 783,22500 Kč | 7 832,25 Kč |
| 25 | 734,19920 Kč | 18 354,98 Kč |
| 50 | 699,17880 Kč | 34 958,94 Kč |
| 100 | 665,83610 Kč | 66 583,61 Kč |
| 250 | 624,20588 Kč | 156 051,47 Kč |
| Unit Price without VAT: | 921,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 114,88190 Kč |









