



S10K0C-P05MFG0-3500 | |
|---|---|
DigiKey Part Number | 1907-1433-ND |
Manufacturer | |
Manufacturer Product Number | S10K0C-P05MFG0-3500 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S10K0C-P05MFG0-3500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | 0.118" ~ 0.138" (3.00mm ~ 3.50mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,31000 Kč | 1 134,31 Kč |
| 10 | 964,20700 Kč | 9 642,07 Kč |
| 25 | 903,86320 Kč | 22 596,58 Kč |
| 50 | 860,75000 Kč | 43 037,50 Kč |
| 100 | 819,71570 Kč | 81 971,57 Kč |
| 250 | 768,46968 Kč | 192 117,42 Kč |
| Unit Price without VAT: | 1 134,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 372,51510 Kč |





