12 (10 + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC0WAM-P12WMM0-0000

DigiKey Part Number
1907-KC0WAM-P12WMM0-0000-ND
Manufacturer
Manufacturer Product Number
KC0WAM-P12WMM0-0000
Description
ODU AMC HD RCEPT, INLINE, STY C,
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 (10 + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
KC0WAM-P12WMM0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12 (10 + 2 Power)
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
1A, 5A
Voltage Rating
-
Cable Opening
0.276" (7.00mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
Brass, Ruthenium over Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 067,39000 Kč3 067,39 Kč
102 607,46900 Kč26 074,69 Kč
252 444,38560 Kč61 109,64 Kč
502 327,88440 Kč116 394,22 Kč
Manufacturers Standard Package
Unit Price without VAT:3 067,39000 Kč
Unit Price with VAT:3 711,54190 Kč