



K2CL0C-P04LCC0-3000 | |
|---|---|
DigiKey Part Number | 1907-1377-ND |
Manufacturer | |
Manufacturer Product Number | K2CL0C-P04LCC0-3000 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 00 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.098" ~ 0.118" (2.50mm ~ 3.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,43000 Kč | 787,43 Kč |
| 10 | 669,29000 Kč | 6 692,90 Kč |
| 25 | 627,39520 Kč | 15 684,88 Kč |
| 50 | 597,46440 Kč | 29 873,22 Kč |
| 100 | 568,97440 Kč | 56 897,44 Kč |
| 250 | 533,39540 Kč | 133 348,85 Kč |
| Unit Price without VAT: | 787,43000 Kč |
|---|---|
| Unit Price with VAT: | 952,79030 Kč |



