2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
K2CL0
Mini-Snap® L and K Series

K2CL0C-P02LCC0-3000

DigiKey Part Number
1907-1373-ND
Manufacturer
Manufacturer Product Number
K2CL0C-P02LCC0-3000
Description
CONN RCPT FMALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
00
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
0.098" ~ 0.118" (2.50mm ~ 3.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1687,68000 Kč687,68 Kč
10584,54200 Kč5 845,42 Kč
25547,93880 Kč13 698,47 Kč
50521,79620 Kč26 089,81 Kč
100496,91350 Kč49 691,35 Kč
250465,84064 Kč116 460,16 Kč
Manufacturers Standard Package
Unit Price without VAT:687,68000 Kč
Unit Price with VAT:832,09280 Kč