



K21M07-P03LPH9-527S | |
|---|---|
DigiKey Part Number | 1907-1349-ND |
Manufacturer | |
Manufacturer Product Number | K21M07-P03LPH9-527S |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K21M07-P03LPH9-527S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 3 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,29000 Kč | 456,29 Kč |
| 10 | 387,74900 Kč | 3 877,49 Kč |
| 25 | 363,46680 Kč | 9 086,67 Kč |
| 50 | 346,12260 Kč | 17 306,13 Kč |
| 100 | 329,60980 Kč | 32 960,98 Kč |
| 250 | 308,99480 Kč | 77 248,70 Kč |
| 500 | 294,26430 Kč | 147 132,15 Kč |
| Unit Price without VAT: | 456,29000 Kč |
|---|---|
| Unit Price with VAT: | 552,11090 Kč |



