



K21L0C-P03LPH0-620S | |
|---|---|
DigiKey Part Number | 1907-1339-ND |
Manufacturer | |
Manufacturer Product Number | K21L0C-P03LPH0-620S |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K21L0C-P03LPH0-620S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 12A | |
Voltage Rating | - | |
Cable Opening | 0.197" ~ 0.244" (5.00mm ~ 6.20mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,05000 Kč | 1 053,05 Kč |
| 10 | 895,10300 Kč | 8 951,03 Kč |
| 25 | 839,08000 Kč | 20 977,00 Kč |
| 50 | 799,06200 Kč | 39 953,10 Kč |
| 100 | 760,95910 Kč | 76 095,91 Kč |
| 250 | 713,38604 Kč | 178 346,51 Kč |
| Unit Price without VAT: | 1 053,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 274,19050 Kč |



