10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
K20K0
Mini-Snap® L and K Series

K20K0C-P10LCC9-400S

DigiKey Part Number
1907-1302-ND
Manufacturer
Manufacturer Product Number
K20K0C-P10LCC9-400S
Description
CONN RCPT FMALE 10P SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K20K0C-P10LCC9-400S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
0.138" ~ 0.157" (3.50mm ~ 4.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 398,68000 Kč1 398,68 Kč
101 188,84400 Kč11 888,44 Kč
251 114,43960 Kč27 860,99 Kč
501 061,29780 Kč53 064,89 Kč
1001 010,70510 Kč101 070,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 398,68000 Kč
Unit Price with VAT:1 692,40280 Kč