



K20K0C-P05LFG0-400S | |
|---|---|
DigiKey Part Number | 1907-1296-ND |
Manufacturer | |
Manufacturer Product Number | K20K0C-P05LFG0-400S |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K20K0C-P05LFG0-400S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | 0.138" ~ 0.157" (3.50mm ~ 4.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 153,21000 Kč | 1 153,21 Kč |
| 10 | 980,27100 Kč | 9 802,71 Kč |
| 25 | 918,92280 Kč | 22 973,07 Kč |
| 50 | 875,09580 Kč | 43 754,79 Kč |
| 100 | 833,37910 Kč | 83 337,91 Kč |
| 250 | 781,28016 Kč | 195 320,04 Kč |
| Unit Price without VAT: | 1 153,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 395,38410 Kč |



